HMR80360 | BK PRECISION

Laboratory power supply, 0 bis 80 V, (360 A), 10000 W, 200-415 VAC, HMR80360

Order No.: 35K0398
EAN: 817050972146
MPN:
HMR80360
Series: HMR
HMR80360 BK PRECISION Bench Power Supplies and Loads Image 1
HMR80360 BK PRECISION Bench Power Supplies and Loads Image 2
HMR80360 BK PRECISION Bench Power Supplies and Loads Image 3
HMR80360 BK PRECISION Bench Power Supplies and Loads Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13,673.10 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
13,673.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13,673.10 €

DC Power Supply, HMR80360, BK PRECISION

The HMR80360 DC power supplies provide dependable performance for ATE applications. Integrator will benefit from fast command response time and low noise characteristic. This incorporates a SiC MOSFET, which delivers lower on-resistance, reduced switching loss, and superior thermal performance compared to a traditional silicon (Si) FET. This advanced design results in higher overall performance, improved efficiency, and increased reliability. An LXI compliant LAN and USB interface is included as standard while an optional GPIB and Analog interface module is user-installable.

Features

  • Multi-range operation, capable of replacing multiple fixed-range power supplies
  • Adjustable voltage and current slope (rise and fall time)
  • Remote Sense to compensate for voltage drop
  • Soft panel software is included for remote control, test sequence generation, and data logging
Technical specifications
Filter Property Value
Output voltage DC 0 to 80 V
Output current 360 A
Power 10000 W
Input voltage AC 200-415 VAC
efficiency 93 %
Width 440 mm
Height 132 mm
Depth 660 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes