HMR130023 | BK PRECISION
Laboratory power supply, 0 bis 1300 V, (23 A), 10000 W, 200-415 VAC, HMR130023
NCNR (non cancelable / non returnable)
DC Power Supply, HMR130023, BK PRECISION
The HMR130023 DC power supplies provide dependable performance for ATE applications. Integrator will benefit from fast command response time and low noise characteristic. This incorporates a SiC MOSFET, which delivers lower on-resistance, reduced switching loss, and superior thermal performance compared to a traditional silicon (Si) FET. This advanced design results in higher overall performance, improved efficiency, and increased reliability. An LXI compliant LAN and USB interface is included as standard while an optional GPIB and Analog interface module is user-installable.
Features
- Multi-range operation, capable of replacing multiple fixed-range power supplies
- Adjustable voltage and current slope (rise and fall time)
- Remote Sense to compensate for voltage drop
- Soft panel software is included for remote control, test sequence generation, and data logging
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 1300 V | |
| Output current | 23 A | |
| Power | 10000 W | |
| Input voltage AC | 200-415 VAC | |
| efficiency | 94 % | |
| Width | 440 mm | |
| Height | 132 mm | |
| Depth | 660 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |