BK9833B | BK PRECISION
Laboratory power supply, 300 V, outputs: 1 (30 A), 3000 W, 190-250 V, BK9833B
NCNR (non cancelable / non returnable)
AC Power Source, BK9833B, BK PRECISION
The BK9833B AC power source provides high performance and low total harmonic distortion in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square or clipped sine outputs. The high output current crest factor and low input resistance are suitable for high inrush current measurements when evaluating capacitive or inductive loads.
Features
- Low total harmonic distortion (THD) meets the IEC 61000-3-2 standard
- Built-in standard waveforms sine, square, clipped sine
- 30 built-in THD waveforms
- Amplifier mode with 1.2 kHz bandwidth for generating user-defined arbitrary waveforms
- Step, List and Pulse modes for generating power line disturbance (PLD) simulations
- Generate custom harmonic waveforms on a PC and download them to the instrument’s 5 non-volatile memory locations
- Digital I/O port supporting external trigger, transient indication, failure status indication, remote inhibit, RS232, and external analog output level programming interface
- Comprehensive protection modes OVP, OCP, OPP, OTP, fan failure, output timer and key lock
Applications
- Pre-compliance testing
- Consumer electronics, appliances, industrial controls, avionics
- Evaluate transformers, TRIACs, SCRs, and passive components
- Electromagnetic compatibility (EMC), according to IEC61000-3-2
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 300 V | |
| Output current | 30 A | |
| Power | 3000 W | |
| Input voltage AC | 190-250 V | |
| Number of outputs | 1 | |
| Width | 420 mm | |
| Height | 132 mm | |
| Depth | 560 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |