BK9812-220V | BK PRECISION
AC power source, 0 bis 300 V, outputs: 1, 500 W, 115-230 VAC, BK9812-220V
NCNR (non cancelable / non returnable)
Programmable AC Power Source, BK9812-220V, BK PRECISION
The BK9812-220V Programmable AC Power Source delivers 500 VA through the universal line output terminals on the front and the output connector on the rear. The output can be varied from 0 to 300 V with 0.1 V resolution, and the frequency can be adjusted from 45 Hz to 500 Hz. This unit offers advanced list mode programming for up to 50 programs with 9 steps per program. Each step can be configured to run individually or connected with other steps and programs to run sequentially. Additionally, the surge/dropout function allows users to create complex test scenarios and simulate common power grid faults and disturbances. Ensure the safety of devices under test with built-in output protections for overvoltage (OVP), overcurrent (OCP), overpower (OPP), and overtemperature (OTP).
Features
- Displays Vrms, Irms, Ipeak, frequency, power factor, crest factor, and elapsed time measurements
- Switch between three different output controls
- Store setting parameters and test results
- Thermostatically-controlled fans for quiet operation
- Built-in PLD and dimmer simulation
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 300 V | |
| Power | 500 W | |
| Input voltage AC | 115-230 VAC | |
| Number of outputs | 1 | |
| Width | 430 mm | |
| Height | 88 mm | |
| Depth | 600 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |