BK9242 | BK PRECISION
Laboratory power supply, 60 V, outputs: 1 (10 A), 200 W, 100-240 VAC, BK9242
NCNR (non cancelable / non returnable)
DC Power supply, BK9242, BK PRECISION
The BK9242 sets a new standard for general purpose DC power supplies by including many features and capabilities found in high performance instruments as standard. Multi-range operation provides up to 200 W of clean output power in a compact 2U form factor. This power supply combines an easy-to-use interface with advanced list programming features, battery charge mode, and data logging to serve a wide range of applications including production test, RandD, electronic service, and education.
Features
- Isolated and floating output with front panel remote sense
- Clean output power with less than 1 mVrms of noise
- Advanced list mode programming with internal storage for 10 list mode programs
- Battery charge mode with fail-safe conditions
- Direct data logging to a USB flash drive
- Thermostatically-controlled fan for quiet operation
- Adjustable voltage and current slew rate
- Built-in web server for control of basic power supply settings
- LED test mode for protecting components from inrush currents
- Digital I/O terminal offers external triggering, voltage fault and remote inhibit capabilities
- Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP) protection, and key-lock function
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 60 V | |
| Output current | 10 A | |
| Power | 200 W | |
| Input voltage AC | 100-240 VAC | |
| Number of outputs | 1 | |
| Width | 213 mm | |
| Height | 88 mm | |
| Depth | 330 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |