BK9205B | BK PRECISION
Laboratory power supply, 0 bis 60 V, outputs: 1 (25 A), 0 to 25 A, 600 W, 110-220 VAC, BK9205B
NCNR (non cancelable / non returnable)
DC Power supply, BK9205B, BK PRECISION
The BK9205B Multi-Range Programmable DC Power Supply automatically recalculates voltage and current limits for each setting, providing maximum output power in any Volt/Amp combination within the rated voltage and current limits. This supply provides a numerical keypad for direct entry of voltage and current values along with convenient cursors and a rotary knob to quickly make incremental voltage and current changes. For remote control, the standard USB and RS232 interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC. Alternatively, users can control the power supply, execute test sequences or log measurements using the provided PC software application.
Features
- Multi-ranging operation
- Store and recall up to 72 instrument settings
- Output timer function
- List mode programming
- Remote sense
- Thermostatically controlled fan
- Built-in digital voltmeter (DVM)
- Overvoltage/overpower/overtemperature protection, and key-lock function
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 60 V | |
| Output current | 25 A | |
| Range of Output Currence | 0 to 25 A | |
| Power | 600 W | |
| Input voltage AC | 110-220 VAC | |
| Number of outputs | 1 | |
| Width | 214.5 mm | |
| Height | 88.2 mm | |
| Depth | 445 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |