BK9174B | BK PRECISION
Laboratory power supply, 0 bis 70 V, outputs: 2 (3 A), 0 to 3 A, 210 W, 115-230 VAC, BK9174B
NCNR (non cancelable / non returnable)
DC Power supply, BK9174B, BK PRECISION
The BK9171B programmable DC power supply delivers clean, stable and precise output power due to the supplies’ exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. This power supply offers SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings.
In addition to a full numerical keypad for convenient data entry, this product also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots, automatic range selection, and an optional 8-bit bidirectional digital I/O interface.
Features
- Single and dual output models with up to 210W output power
- Front and rear panel output terminals for convenient wiring
- Store and recall up to 10 power settings
- Exceptionally fast command processing time, less than 10 ms, greatly reduces overall test time
- Unique LED test modes for minimizing inrush current
- Overvoltage (OVP) and overcurrent (OCP) protection, including key-lock function
- Convenient voltage and current calibration via front panel
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 70 V | |
| Output current | 3 A | |
| Range of Output Currence | 0 to 3 A | |
| Power | 210 W | |
| Input voltage AC | 115-230 VAC | |
| Number of outputs | 2 | |
| Width | 210 mm | |
| Height | 130.5 mm | |
| Depth | 415 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |