BK9130C | BK PRECISION
Laboratory power supply, 2 x 0 bis 30 V + 0 bis 5 V, outputs: 3 (3 A/3 A/3 A), 0 to 3 A, 195 W, 110-220 VAC, BK9130C
NCNR (non cancelable / non returnable)
DC Power supply, BK9130C, BK PRECISION
The BK9130C DC power supply features isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally, this supply can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values. Up to 36 different instrument settings can be saved and recalled. The power-on state of the outputs can also be configured.
This power supply is suitable for a wide range of applications including production testing, telecommunications, RandD, electronic service, and labs.
Features
- Three independent and electrically isolated outputs
- Displays voltage and current settings for all three channels simultaneously
- Low noise, linear regulation
- Tracking mode allows users to set up channels to maintain a programmed ratio
- Fully programmable channels with output On/Off control
- Store and recall up to 36 instrument settings
- Remote sense
- Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 2 x 0 to 30 V + 0 to 5 V | |
| Output current | 3 A | |
| Output current 2 | 3 A | |
| Output current 3 | 3 A | |
| Range of Output Currence | 0 to 3 A | |
| Power | 195 W | |
| Input voltage AC | 110-220 VAC | |
| Number of outputs | 3 | |
| Width | 214.5 mm | |
| Height | 88.2 mm | |
| Depth | 354.6 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |