BK9111 | BK PRECISION

Laboratory power supply, 0 bis 60 V, outputs: 1 (8 A), 0 to 8 A, 180 W, 99-121 V/198-242 V, BK9111

Order No.: 35K0126
EAN: 817050911107
MPN:
BK9111
BK9111 BK PRECISION Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
560.49 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
560.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
560.49 €

DC Power supply, BK9111, BK PRECISION

The BK9110 power supply automatically recalculate voltage and current limits for each setting, providing any Volt/Amp combination within the rated power. By providing greatly expanded choices of maximum power Volt/Amp combinations, users can cut down on the number of power supplies required and free up valuable bench space.

Features

  • Digitally controlled, multi-ranging output
  • Bright, easy-to-read display
  • Very compact and lightweight
  • Low ripple and noise
  • OCP, OVP, and OTP protection
  • Output On/Off control
Technical specifications
Filter Property Value
Output voltage DC 0 to 60 V
Output current 8 A
Range of Output Currence 0 to 8 A
Power 180 W
Input voltage AC 99-121 V/198-242 V
Number of outputs 1
Width 88 mm
Height 175 mm
Depth 282 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes