BK9110 | BK PRECISION
Laboratory power supply, 0 bis 60 V, outputs: 1 (5 A), 0 to 5 A, 100 W, 99-121 V/198-242 V, BK9110
Order No.: 35K0125
EAN: 817050911008
MPN:
BK9110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
470.05 € *
Available: 1 pcs.
DC Power supply, BK9110, BK PRECISION
The BK9110 power supply automatically recalculate voltage and current limits for each setting, providing any Volt/Amp combination within the rated power. By providing greatly expanded choices of maximum power Volt/Amp combinations, users can cut down on the number of power supplies required and free up valuable bench space.
Features
- Digitally controlled, multi-ranging output
- Bright, easy-to-read display
- Very compact and lightweight
- Low ripple and noise
- OCP, OVP, and OTP protection
- Output On/Off control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 60 V | |
| Output current | 5 A | |
| Range of Output Currence | 0 to 5 A | |
| Power | 100 W | |
| Input voltage AC | 99-121 V/198-242 V | |
| Number of outputs | 1 | |
| Width | 88 mm | |
| Height | 175 mm | |
| Depth | 282 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |