BK8542B | BK PRECISION
Electronic load, 150 W, 110-220 V, BK8542B
NCNR (non cancelable / non returnable)
Programmable DC Electronic Load, BK8542B, BK PRECISION
The BK8542B programmable DC electronic load improves upon all aspects of its predecessor while maintaining dependability at a value price. A set of comprehensive functions makes this load a versatile tool for testing and evaluating DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays.
List mode, transient mode, automatic test mode, and battery test mode offer a variety of test tools for lab or production line applications. Continuously switching and pulsing load conditions put a dynamically changing load on DC sources. Load behavior can be triggered internally, externally, or remotely from the included application software.
Features
- Maximum input power 1500 W
- List mode function for custom step sequences
- Store and recall up to 100 instrument settings
- Adjustable slew rate in CC mode
- Flexible triggering options via front panel, external input, timer, or bus
- Built-in battery test function, specify cut-off voltage, capacity level, and time
- Test modes to validate the OCP/OPP protection functions of a power supply
- Remote sense
- Short-circuit test
- Analog current monitoring
- Two thermostatically controlled fans (linear-speed control to minimize noise
Applications
- Performance verification of photovoltaic solar panels
- CR-LED mode to simulate loading behavior and test LED drivers
- Fuel and solar cell tests
- Battery test and power supply evaluations
| Filter | Property | Value |
|---|---|---|
| Power | 150 W | |
| Input voltage AC | 110-220 V | |
| Width | 214.5 mm | |
| Height | 88.2 mm | |
| Depth | 354.6 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |