BK1902B | BK PRECISION
Laboratory power supply, 1 bis 60 VDC, outputs: 1 (15 A), 0 to 15 A, 900 W, 100-120 VAC/220-240 VAC, BK1902B
NCNR (non cancelable / non returnable)
DC Power supply, BK1902B, BK PRECISION
The BK1902B is a laboratory grade switching DC power supply with high current output in a small, lightweight form factor. The BK1900B provides various configurations of high output voltage or high output current and feature rotary encoder control knobs, which make setting voltage and current fast and precise. Its dual action push button allows the user to set both coarse and fine, voltage and current levels. In addition to constant voltage (CV) and constant current (CC) modes, this high efficiency DC power supply offers preset and remote control modes.
The analog remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. This product is suitable for a wide range of applications requiring high current including production testing, telecommunications, RandD, service, and university labs.
Features
- Automatic CV (constant voltage)/CC (constant current) crossover operation
- Lightweight and compact
- Rotary encoder control for precise voltage and current setting
- Save up to 3 user-defined voltage and current presets for quick recall
- USB interface
- Overvoltage, overtemperature, and overload protection
- Flexible operating modes: Front panel (normal), Preset, or Remote Control
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 1 to 60 VDC | |
| Output current | 15 A | |
| Range of Output Currence | 0 to 15 A | |
| Power | 900 W | |
| Input voltage AC | 100-120 VAC/220-240 VAC | |
| efficiency | 88 % | |
| Number of outputs | 1 | |
| Width | 200 mm | |
| Height | 90 mm | |
| Depth | 275 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |