BK1760A | BK PRECISION
Laboratory power supply, 2 x 0 bis 30 VDC + 4 bis 6,5 V, outputs: 3 (2 A/2 A/5 A), 0 to 2 A, 350 W, 108-132 VAC, BK1760A
Order No.: 35K0024
EAN: 817050176018
MPN:
BK1760A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
934.15 € *
Standard delivery time from the manufacturer is: On Request
DC Power supply, BK1760A, BK PRECISION
The triple output DC power supply offers three independent outputs with two 4-digit LED displays and 10 mV/1 mA resolution. The coarse and fine voltage control knobs make it an ideal supply for power-sensitive applications. This power supply also provides overload and reverse polarity protection.
Features
- Constant voltage (CV) and constant current (CC) operation
- Independent or series tracking/parallel mode operation to double voltage or current
- Coarse and fine voltage controls
- Adjustable current limiting
- Designed to operate continuously at rated outpu
- Overvoltage protection and reverse polarity protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 2 x 0 to 30 VDC + 4 to 6.5 V | |
| Output current | 2 A | |
| Output current 2 | 2 A | |
| Output current 3 | 5 A | |
| Range of Output Currence | 0 to 2 A | |
| Power | 350 W | |
| Input voltage AC | 108-132 VAC | |
| Number of outputs | 3 | |
| Width | 267 mm | |
| Height | 145 mm | |
| Depth | 381 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |