BK1745A | BK PRECISION
Laboratory power supply, 0 bis 35 VDC, outputs: 1 (10 A), 0 to 10 A, 560 W, 120-240 VAC, BK1745A
Order No.: 35K0022
EAN: 817050174519
MPN:
BK1745A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
925.8200 € *
Standard delivery time from the manufacturer is: On Request
DC Power supply, BK1745A, BK PRECISION
Precision model BK1745A is a 0 to 35 V, 0 to 10 A DC Power Supply. This power supply has all of the great features and performance, one of these features is the four digit LED disply that allows you to see 10 mV and 10 mA resolution. Another great feature is the output shorting button that allows the user to short the output terminals to set the current limit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 35 VDC | |
| Output current | 10 A | |
| Range of Output Currence | 0 to 10 A | |
| Power | 560 W | |
| Input voltage AC | 120-240 VAC | |
| Number of outputs | 1 | |
| Width | 267 mm | |
| Height | 145 mm | |
| Depth | 381 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |