BK1715A | BK PRECISION
Laboratory power supply, 0 bis 60 VDC, outputs: 1 (2 A), 0 to 2 A, 210 W, 120 VAC, BK1715A
Order No.: 35K0018
EAN: 817050171518
MPN:
BK1715A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
672.35 € *
Standard delivery time from the manufacturer is: On Request
DC Power supply, BK1715A, BK PRECISION
High quality, general purpose DC power supply. It provides exceptional accuracy with dual analog displays and coarse and fine voltage and current controls.
Features
- Continuously monitor voltage and current output on two analog meters
- Connect two supplies in parallel to double the current output
- Connect two supplies in series to double the voltage output
- Reliable, Durable
- Operate continuously at full load without overheating
- Fully overload protected
- Excellent regulation
- Very low ripple
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 60 VDC | |
| Output current | 2 A | |
| Range of Output Currence | 0 to 2 A | |
| Power | 210 W | |
| Input voltage AC | 120 VAC | |
| Number of outputs | 1 | |
| Width | 140 mm | |
| Height | 158 mm | |
| Depth | 318 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |