BK1698B | BK PRECISION
Laboratory power supply, 1 bis 60 VDC, outputs: 1 (3.3 A), 0 to 3.3 A, 200 W, 100-240 VAC, BK1698B
NCNR (non cancelable / non returnable)
DC Power supply, BK1698B, BK PRECISION
The BK1698B DC power supply is equipped with programming and protection features commonly found in more expensive performance instruments. Programming features include list mode for repetitive operation and 10 user-configurable voltage/current presets for quick recall. This benchtop power supply also supports adjustable voltage and current limits to protect the device under test.
Suitable for many applications including repetitive test routines in RandD, production testing, product evaluation, or in education environments.
Features
- Built-in voltage, current, and power meter
- Automatic CV/CC crossover operation
- Protection features: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP) and key-lock function
- Store up to 10 voltage and current combinations for quick output
- Lightweight and compact
- Large back-lit LCD display
- Thermostatically-controlled fan with linear-speed control to minimize fan noise
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 1 to 60 VDC | |
| Output current | 3.3 A | |
| Range of Output Currence | 0 to 3.3 A | |
| Power | 200 W | |
| Input voltage AC | 100-240 VAC | |
| efficiency | 70 % | |
| Number of outputs | 1 | |
| Width | 193 mm | |
| Height | 98 mm | |
| Depth | 215 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |