BK1694 | BK PRECISION

Laboratory power supply, 1 bis 30 VDC, outputs: 1 (30 A), 900 W, 100-240 VAC, BK1694

Order No.: 35K0014
EAN: 817050169409
MPN:
BK1694
BK1694 BK PRECISION Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
730.66 € *
Available: 1 pcs.
Total Price:
730.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
730.66 €

DC Power supply, BK1694, BK PRECISION

The BK1694 switching mode DC power supply provides high current output in a lightweight and compact form factor. A remote sensing terminal is available to compensate for voltage drop across the load leads. The analog remote control feature can be used to control the output voltage or turn the output on/off. This power supply is also designed with advanced circuitry to protect against overtemperature and overvoltage conditions.

Features

  • Lightweight and compact
  • Dual 3-digit LED displays
  • Remote sense terminal
  • Analog remote control via external voltage source or variable resistor
  • Current foldback circuitry with illuminated indicator prevents overloading the power supply
  • Overtemperature protection circuitry
  • Overvoltage protection
  • Front panel auxiliary output
Technical specifications
Filter Property Value
Output voltage DC 1 to 30 VDC
Output current 30 A
Power 900 W
Input voltage AC 100-240 VAC
efficiency 85 %
Number of outputs 1
Width 110 mm
Height 220 mm
Depth 360 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes