BK1693 | BK PRECISION
Laboratory power supply, 1 bis 15 VDC, outputs: 1 (60 A), 900 W, 100-240 VAC, BK1693
Order No.: 35K0013
EAN: 817050169300
MPN:
BK1693
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
712.81 € *
Available: 1 pcs.
DC Power supply, BK1693, BK PRECISION
The BK1693 switching mode DC power supply provides high current output in a lightweight and compact form factor. A remote sensing terminal is available to compensate for voltage drop across the load leads. The analog remote control feature can be used to control the output voltage or turn the output on/off. This power supply is also designed with advanced circuitry to protect against overtemperature and overvoltage conditions.
Features
- Lightweight and compact
- Dual 3-digit LED displays
- Remote sense terminal
- Analog remote control via external voltage source or variable resistor
- Current foldback circuitry with illuminated indicator prevents overloading the power supply
- Overtemperature protection circuitry
- Overvoltage protection
- Front panel auxiliary output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 1 to 15 VDC | |
| Output current | 60 A | |
| Power | 900 W | |
| Input voltage AC | 100-240 VAC | |
| efficiency | 85 % | |
| Number of outputs | 1 | |
| Width | 110 mm | |
| Height | 220 mm | |
| Depth | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |