BK1692 | BK PRECISION
Laboratory power supply, 3 bis 15 VDC, outputs: 1 (40 A), 600 W, 120 VAC, BK1692
NCNR (non cancelable / non returnable)
DC Power supply, BK1692, BK PRECISION
The BK1692 Switching Mode DC Power Supply provides high current output in a lightweight and compact package. It is suitable for a variety of uses, especially for powering DC operated mobile radio equipment on the bench. It provides a variable voltage output from 3 V to 15 V at 40 A continuous operation. In addition a fixed 13.8 VDC output is also selectable by a slider switch. The efficiency can exceed 80% under the best conditions. Advanced circuitry protects against overload and provides immunity from RFI. A bright red and green LED display provides for an accurate and highly readable indicator of settings.
Features
- Lightweight and compact
- High efficiency
- Current fold back circuitry with illuminated indicator prevents overloading the power supply
- Over temperature protection circuitry
- Over voltage protection prevents abnormal high output voltage
- High RFI stability
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 3 to 15 VDC | |
| Output current | 40 A | |
| Power | 600 W | |
| Input voltage AC | 120 VAC | |
| Number of outputs | 1 | |
| Width | 110 mm | |
| Height | 220 mm | |
| Depth | 300 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |