BK1688B | BK PRECISION
Laboratory power supply, 1 bis 18 VDC, outputs: 1 (20 A), 0 to 20 A, 360 W, 100-240 VAC, BK1688B
NCNR (non cancelable / non returnable)
DC Power supply, BK1688B, BK PRECISION
The BK1685B is a laboratory grade switching mode DC power supply with high current output in a small, lightweight form factor. This power supply provides various configurations of output voltage and current, and features rotary encoder control knobs, which make setting voltage and current levels fast and precise. Its dual action push button allows the user to easily set both coarse and fine, voltage and current levels.
In addition to its constant voltage (CV) and constant current (CC) modes, this high efficiency DC power supply offers preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. For remote control, an analog remote control terminal is accessible on the rear, or use the USB interface to communicate with the power supply via PC software or remote commands.
Features
- Automatic CV/CC crossover operation
- Lightweight and compact
- Rotary encoder control for precise voltage and current setting
- Save up to 3 user-defined voltage and current presets for quick recall
- PC software for remote control and external timed programming
- Analog remote control function
- USB interface
- Front panel auxiliary output
- Overvoltage, overtemperature, and overload protection
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 1 to 18 VDC | |
| Output current | 20 A | |
| Range of Output Currence | 0 to 20 A | |
| Power | 360 W | |
| Input voltage AC | 100-240 VAC | |
| Number of outputs | 1 | |
| Width | 200 mm | |
| Height | 90 mm | |
| Depth | 208 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |