BK1687B | BK PRECISION

Laboratory power supply, 1 bis 36 VDC, outputs: 1 (10 A), 0 to 10 A, 360 W, 100-240 VAC, BK1687B

Order No.: 35K0010
EAN: 817050168723
MPN:
BK1687B
BK1687B BK PRECISION Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
474.81 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
474.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
474.81 €

DC Power supply, BK1687B, BK PRECISION

The BK1685B is a laboratory grade switching mode DC power supply with high current output in a small, lightweight form factor. This power supply provides various configurations of output voltage and current, and features rotary encoder control knobs, which make setting voltage and current levels fast and precise. Its dual action push button allows the user to easily set both coarse and fine, voltage and current levels.

In addition to its constant voltage (CV) and constant current (CC) modes, this high efficiency DC power supply offers preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. For remote control, an analog remote control terminal is accessible on the rear, or use the USB interface to communicate with the power supply via PC software or remote commands.

Features

  • Automatic CV/CC crossover operation
  • Lightweight and compact
  • Rotary encoder control for precise voltage and current setting
  • Save up to 3 user-defined voltage and current presets for quick recall
  • PC software for remote control and external timed programming
  • Analog remote control function
  • USB interface
  • Front panel auxiliary output
  • Overvoltage, overtemperature, and overload protection
Technical specifications
Filter Property Value
Output voltage DC 1 to 36 VDC
Output current 10 A
Range of Output Currence 0 to 10 A
Power 360 W
Input voltage AC 100-240 VAC
Number of outputs 1
Width 200 mm
Height 90 mm
Depth 208 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes