BK1672 | BK PRECISION
Laboratory power supply, 0 bis 32 VDC, outputs: 3 (3 A/3 A), 0 to 3 A, 207 W, 115-230 VAC, BK1672
NCNR (non cancelable / non returnable)
Triple Output DC Power Supply, BK1672, BK PRECISION
The BK1672 is quad display triple output DC power supplies that provide two variable outputs and one fixed output. The variable outputs can work independently, in series tracking, or parallel mode. Conveniently adjust voltage and current with independent front panel knobs and bright quad LED display.
This product is designed to operate in a constant voltage or a constant current mode with automatic crossover, allowing continuous transition from constant current to constant voltage modes in response to load condition changes. It is ideally suited for applications in electronic test, production, and service, where multiple independent DC power supplies are required.
Features
- Three independent outputs
- Individual control knobs for voltage and current settings of variable outputs
- Separate 3-digit voltage and current displays for variable outputs
- LED indication for CV/CC mode
- Overload indication LED for fixed output
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 32 VDC | |
| Output current | 3 A | |
| Output current 2 | 3 A | |
| Range of Output Currence | 0 to 3 A | |
| Power | 207 W | |
| Input voltage AC | 115-230 VAC | |
| Number of outputs | 3 | |
| Width | 230 mm | |
| Height | 170 mm | |
| Depth | 310 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |