BK1550 | BK PRECISION
Laboratory power supply, 1 bis 36 VDC, outputs: 1 (3 A), 0 to 3 A, 108 W, 100-120 VAC, BK1550
Order No.: 35K0004
EAN: 817050155006
MPN:
BK1550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.86 € *
Available: 2 pcs.
DC Power supply, BK1550, BK PRECISION
The model 1550 is a compact 108 watt power supply delivering 1-36 V and 0-3 A from its main isolated output. A unique feature of the 1550 supply is the USB charging port located on the front panel allowing the user to charge a cell phone or MP3 player. Clean power and quiet operation make this power supply ideal for any bench in laboratories, work shops and schools where bench space is limited.
Features
- USB charging port on front pane
- Rear panel security loop
- Compact design
- Output On/Off control
- Large bright easy to read LCD display
- Constant voltage and constant current operation
- Overvoltage protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 1 to 36 VDC | |
| Output current | 3 A | |
| Range of Output Currence | 0 to 3 A | |
| Power | 108 W | |
| Input voltage AC | 100-120 VAC | |
| efficiency | 83 % | |
| Number of outputs | 1 | |
| Width | 70 mm | |
| Height | 150 mm | |
| Depth | 250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |