BK600B | BK PRECISION

12V SLA Battery Capacity Analyzer

Order No.: 35K0087
EAN: 817050060027
MPN:
BK600B
BK600B BK PRECISION Battery Testers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
447.44 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
447.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
447.44 €

Battery capacity analyzer, BK600B, BK PRECISION

The BK600B Capacity Analyzer addresses the need to test and maintain sealed lead acid (SLA) batteries used in backup power UPS, emergency lighting, fire alarms, security systems, and many other electrical systems. By quickly characterizing a battery’s response to a load resistance, this meters displays the remaining battery capacity as an indicator of the battery’s health. Powered by the battery under test, both models support testing of 12 V storage type lead acid batteries.

Features

  • Measure remaining battery storage capacity in just seconds
  • Easy-to-use interface
  • Powered by the battery under test eliminating the need for external power to instrument
  • High quality, durable Kelvin clamps
  • Rubber buttons
  • Rugged housing with extruded aluminum case
Technical specifications
Filter Property Value
measurement range 12 V
Suitable for lead-acid batteries
Logistics
Property Value
Country of origin TW
Customs tariff number 90303370
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes