BA6011 | BK PRECISION
300 V Battery Analyzer
NCNR (non cancelable / non returnable)
Battery analyzer, BA6011, BK PRECISION
The BA6011 battery analyzer measures voltage and resistance of modern battery technologies with high accuracy, resolution, and speed. Additionally, this instrument provides auxiliary measurement parameters inductance, dissipation factor, impedance, quality factor, reactance, phase angle in degrees, and capacitance in farads. It supports voltage measurements of battery packs up to 300 V whereas the BA6010 features a 60 V measurement range ideal for battery cell testing. The handler and remote interfaces expands the analyzer’s application to RandD and automated manufacturing environments.
Two user-selected measurements can be displayed simultaneously, along with stimulus signals Vm and Im. Unlike comparable battery testers that only support voltage and resistance measurements, users can also characterize additional parameters such as battery capacitance thus providing additional insight into a battery’s condition.
Features
- 4.3 inch color LCD display
- Trace function for graphical display of voltage and resistance with on-screen cursor measurements
- 4-wire kelvin test leads with fault monitoring of drive and sense lines
- Compare and sort using 9 bins with statistical evaluations
- Pass/Fail indicator with audible tone
- Fast test speed up to 50 measurements per second to increase manufacturing throughput
- Trigger modes internal, manual, bus and external
- 100 internal and external storage locations for setup and screen save
- Handler interface for easy integration with a component handler or integration with PLC
| Filter | Property | Value |
|---|---|---|
| measurement range | 30-300 V | |
| Suitable for | lead-acid, lithium and alkaline batteries |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |