H-216 32395-3 | BJZ
ESD transport trolley for euro containers, 3 tiers, (L x W) 605 x 405 mm, for euro container, 3 levels, H-216 32395-3
Order No.: 03L3226
EAN: 4057989323978
MPN:
H-216 32395-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
279.65 € *
Available: 8 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport trolley | |
| Suitable for | euro container, 3 levels | |
| ESD protection | Yes | |
| Width | 405 mm | |
| Length | 605 mm | |
| Material | galvanized steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |