H-216 32395-2 | BJZ
ESD transport trolley for euro containers, 2 tiers, (L x W) 605 x 405 mm, for euro container, 2 levels, H-216 32395-2
Order No.: 03L3225
EAN: 4057989323961
MPN:
H-216 32395-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
246.3538 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport trolley | |
| Suitable for | euro container, 2 levels | |
| ESD protection | Yes | |
| Width | 405 mm | |
| Length | 605 mm | |
| Material | galvanized steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |