H-197 6067 | BJZ
ESD transport trolley, (L x W x D) 594 x 396 x 125 mm, H-197 6067
Order No.: 03L3223
EAN: 4057989060675
MPN:
H-197 6067
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.081 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport trolley | |
| ESD protection | Yes | |
| Width | 396 mm | |
| Depth | 125 mm | |
| Length | 594 mm | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39235090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |