C187-625 | BJZ
VGM, desktop mat, grid-style 625 x 375 mm
Order No.: 07L306
EAN: 4099891437367
MPN:
C187-625
Unit Price (€ / pc.)
123.6648 € *
Available: 2 pcs.
Total Price:
123.66 € *
Price list
Quantity
Price per unit*
1 pcs.
123.6648 €
5 pcs.
117.4768 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive desktop mats, type VGM.
Grid-shaped, slip-free mat compliant with DIN EN 100015/1, antistatic, for workbenches etc; Size: 625 x 375 x 20 mm. Cell size: 50 x 45 mm. Leakage resistance: approx. 10^6 ohm. Color: black.
Type: VGM, desktop mat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black | |
| Length | 610 mm | |
| Width | 370 mm | |
| Thickness | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40082190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |