C-212 9736 | BJZ
SAUBERLAUFMATTE SCHWARZ/GELB
Order No.: 03L3102
EAN: 4057989097367
MPN:
C-212 9736
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
417.3092 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black/yellow | |
| Length | 1500 mm | |
| Width | 1050 mm | |
| Thickness | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |