C-198 150 P 4,5 | BJZ
ESD-BODENMATTE GRAU 60150
Order No.: 03L3091
EAN: 4057989601502
MPN:
C-198 150 P 4,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.8914 € *
Standard delivery time from the manufacturer is: 2 Weeks
ESD floor mat grey, 1500x1200x3.5 mm, rounded corners, 2x DK 4.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | gray | |
| Length | 1500 mm | |
| Width | 1200 mm | |
| Thickness | 3.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40082190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |