C-193 602P 4,5 | BJZ
C-MOS-SET M. BODENM. 01744
Order No.: 03L3089
EAN: 4057989017440
MPN:
C-193 602P 4,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
321.5975 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
321.60 € *
Price list
Quantity
Price per unit*
1 pcs.
321.5975 €
3 pcs.
311.9347 €
*incl. VAT plus shipping costs
Subject to prior sale
C-Mos set with floor mat. (1500x1200 mm), table mat. grey (600x1200), DK 4.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | gray | |
| Length | 1200 mm | |
| Width | 600 mm | |
| Contents | 6 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40082190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |