C-190 100N | BJZ
ESD SERVICE SET C-190 100N
Order No.: 19L2700
EAN: 4057989315898
MPN:
C-190 100N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.1184 € *
Available: 1 pcs.
Total Price:
61.12 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1184 €
5 pcs.
58.0601 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | blue | |
| Length | 600 mm | |
| Width | 600 mm | |
| Contents | 5 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39211200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |