C-209-6443 | BJZ
Hand electrode, stainless steel, L 25 mm, Ø 25 mm for Walking-Test "EVO", C-209-6443
Order No.: 19L4875
EAN: 4057989064437
MPN:
C-209-6443
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.441 € *
Standard delivery time from the manufacturer is: 1 Week
Handheld electrode, C-209-6443, BJZ
Handheld electrode, modell 45 made of stainless steel diameter: 25 mm length: 75 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand electrode | |
| Version | stainless steel, L 25 mm, Ø 25 mm | |
| Suitable for | Walking-Test "EVO" |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181535 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |