H18S 64220 | BJZ
Euro container, without drawers, black, (L x W x D) 551 x 351 x 196 mm, H18S 64220
Order No.: 19L4434
EAN: 4099891422400
MPN:
H18S 64220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.2763 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
53.28 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2763 €
5 pcs.
49.6349 €
*incl. VAT plus shipping costs
Subject to prior sale
Euro container, H18S 64220, BJZ
Conductive Euro containers with base 600 x 400 mm type H-18-S.
With lateral grip openings, made of conductive polypropylene, robust and stackable among each other. Surface resistance: approx. 10^3 Ohm, color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | euro container | |
| ESD protection | No | |
| Colour | black | |
| Contents | without drawers | |
| Length | 551 mm | |
| Width | 351 mm | |
| Depth | 196 mm | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39239000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |