H-216 32330-8R | BJZ
ESD storage view box, red, (L x W x D) 85 x 105 x 45 mm, H-216 32330-8R
Order No.: 03L3190
EAN: 4057989323442
MPN:
H-216 32330-8R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2967 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storage view box | |
| ESD protection | Yes | |
| Colour | red | |
| Length | 85 mm | |
| Width | 105 mm | |
| Depth | 45 mm | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |