H-216 32330-6G | BJZ
ESD storage view box, yellow, (L x W x D) 230 x 140 x 130 mm, H-216 32330-6G
Order No.: 03L3182
EAN: 4057989323411
MPN:
H-216 32330-6G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7945 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storage view box | |
| ESD protection | Yes | |
| Colour | yellow | |
| Length | 230 mm | |
| Width | 140 mm | |
| Depth | 130 mm | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |