H-197 6054 | BJZ
ESD storage view box, black, (L x W x D) 350 x 200 x 200 mm, H-197 6054
Order No.: 03L3175
EAN: 4057989060545
MPN:
H-197 6054
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5100 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5100 €
5 pcs.
32.7845 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storage view box | |
| ESD protection | Yes | |
| Colour | black | |
| Length | 350 mm | |
| Width | 200 mm | |
| Depth | 200 mm | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |