H-18S 64170-O | BJZ
ESD euro container, without drawers, black, (L x W x D) 600 x 400 x 170 mm, H-18S 64170-O
Order No.: 03L3210
EAN: 4057989445748
MPN:
H-18S 64170-O
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
5 pcs.
45.1129 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD euro container black conductive with handle opening, dimensions: 600x400x170 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | euro container | |
| ESD protection | Yes | |
| Colour | black | |
| Contents | without drawers | |
| Length | 600 mm | |
| Width | 400 mm | |
| Depth | 170 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |