H-18S 60400 | BJZ
Support cover, black, (L x W) 600 x 400 mm, H-18S 60400
Order No.: 19L4435
EAN: 4099891422417
MPN:
H-18S 60400
Unit Price (€ / pc.)
21.3724 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.37 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3724 €
5 pcs.
20.0872 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrsponding lid 600 x 400 mm
equipped with slots at the side for sealing and locking.
type: 60400
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
ESD protection | No | |
Width | 400 mm | |
Length | 600 mm | |
Version | support cover |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39239000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |