H-18S 43075 | BJZ
ESD euro container, without drawers, black, (L x W x D) 400 x 300 x 75 mm, H-18S 43075
Order No.: 03L3207
EAN: 4057989602875
MPN:
H-18S 43075
Unit Price (€ / pc.)
27.6199 € *
Available: 4 pcs.
Total Price:
27.62 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6199 €
5 pcs.
26.2276 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | euro container | |
| ESD protection | Yes | |
| Colour | black | |
| Contents | without drawers | |
| Length | 400 mm | |
| Width | 300 mm | |
| Depth | 75 mm | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |