H-18S 4030S | BJZ
Lid for euro container, black, (L x W) 400 x 300 mm, H-18S 4030S
Order No.: 03L3217
EAN: 4057989609386
MPN:
H-18S 4030S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2407 € *
Available: 1 pcs.
Total Price:
23.24 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2407 €
10 pcs.
20.4561 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| ESD protection | No | |
| Colour | black | |
| Length | 400 mm | |
| Width | 300 mm | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39235090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |