H-18S 3020S | BJZ
Lid for euro container, black, (L x W) 300 x 200 mm, H-18S 3020S
Order No.: 03L3216
EAN: 4057989600932
MPN:
H-18S 3020S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5394 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.54 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5394 €
5 pcs.
19.5041 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| ESD protection | No | |
| Colour | black | |
| Length | 300 mm | |
| Width | 200 mm | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |