H-16W 64220-R | BJZ
ESD euro container, without drawers, red, (L x W x D) 600 x 400 x 220 mm, H-16W 64220-R
Order No.: 03L3204
EAN: 4057989024134
MPN:
H-16W 64220-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.0497 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | euro container | |
| ESD protection | Yes | |
| Colour | red | |
| Contents | without drawers | |
| Length | 600 mm | |
| Width | 400 mm | |
| Depth | 220 mm | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |