C-444-8231-K | BJZ
ESD bubble wrap, pink, (L x W x D) 75 m x 400 x 0.1 mm, C-444-8231-K
Order No.: 19L4870
EAN: 4057989343624
MPN:
C-444-8231-K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0110 € *
Standard delivery time from the manufacturer is: 2 Weeks
Air cushion film, C-444-8231-K, BJZ
Air cushion film pink poly-cushion material: width: 400 mm length: 75 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bubble wrap | |
| Version | antistatic | |
| ESD protection | Yes | |
| Colour | pink | |
| Length | 75 m | |
| Width | 400 mm | |
| Depth | 0.1 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39201025 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |