C-216-34354 | BJZ
ESD assortment box, black, (L x W x D) 224 x 145 x 38 mm, C-216-34354
Order No.: 19L4924
EAN: 4057989343549
MPN:
C-216-34354
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.331 € *
Available: 1 pcs.
SMD Sortiment Box, C-216-34354, BJZ
Antistatic SMD assortment box with 144 integrated SMD containers with lid. Ideal for the storage of diodes, ICs, transistors, and SMD components in sizes 1206 / 0805 / 0603 / 0402 / 0201. At less than 500 g, the box is very light. The SMD containers may be marked with a label, whereby faster and easier access to the component is guaranteed. With ESD sign.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assortment box | |
| Version | with 144 compartments | |
| ESD protection | Yes | |
| Colour | black | |
| Length | 224 mm | |
| Width | 145 mm | |
| Depth | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HK |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |