C-211 7945 | BJZ
SMD spool stand, with 18 pieces, silver, (L x W) 460 x 190 mm, C-211 7945
Order No.: 03L3232
EAN: 4057989079455
MPN:
C-211 7945
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.4920 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
79.49 € *
Price list
Quantity
Price per unit*
1 pcs.
79.4920 €
5 pcs.
75.5174 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reel rack | |
| ESD protection | No | |
| Colour | silver | |
| Contents | with 18 pieces | |
| Length | 460 mm | |
| Width | 190 mm | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |