C-205-948 | BJZ

Handle shell carousel, transparent, Ø 450 mm, (D) 330 mm, C-205-948

Order No.: 19L4912
EAN: 4057989609485
MPN:
C-205-948
C-205-948 BJZ Storage Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
296.31 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
296.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
296.31 €

Component bin carousel, C-205-948, BJZ

This bin carousel is especially suited for clear preparation and simple removal of e.g. electronic components, screws, etc. The basic element contains 40 bins (4 levels), which are arranged on a ball bearing carrier. They can be exchanged easily, but they cannot be turned independently. Due to a handle at the upper side, the carousel can be transported comfortably.

Technical specifications
Filter Property Value
Product type handle shell carousel
Version 4 floors
ESD protection No
Colour transparent
diameter 450 mm
Depth 330 mm
Weight 4.5 kg
Logistics
Property Value
Customs tariff number 83040000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes