C-188 101 | BJZ
Drawer system, with a drawer, black, (W x D) 100 x 138 mm, C-188 101
NCNR (non cancelable / non returnable)
Conductive drawer systems, type Antistat C 188.
Made of electrically conductive polypropylene (Luvocom), impact-resistant, black, surface resistance compliant with DIN 53482 10^4 ohm. Consists of drawer compartments and drawers, respectively in four sizes. With interlock, depending on the arrangement (top, bottom or side-by-side). The drawers are equipped with label holders; Shipment: complete cabinet with compartment and respective specified number of drawers.
Horizontal compartment with one drawer, type C 188.
Compartment dimensions: W 100, H 50, L 138 mm. Drawer: W 87, H 40, L 120 mm.
Type: C 188101, compartment with 1 drawer
| Filter | Property | Value |
|---|---|---|
| Product type | drawer | |
| ESD protection | No | |
| Colour | black | |
| Contents | with a drawer | |
| Width | 100 mm | |
| Depth | 138 mm | |
| Material | PP |
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |