C-186 113 | BJZ
ESD box, with foam insert, black, (L x W) 98 x 60 mm, C-186 113
Order No.: 19L2525
EAN: 4057989022697
MPN:
C-186 113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | box | |
| ESD protection | Yes | |
| Colour | black | |
| Contents | with foam insert | |
| Length | 98 mm | |
| Width | 60 mm | |
| Material | polyproplene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |